Marktech Optoelectronics Short Wavelength Infrared Emitters
Marktech Optoelectronics Short Wavelength Infrared (SWIR) Emitters include both through-hole and surface mount packages with wavelengths from 1020nm to 1900nm. The SWIR emitters operate from 20mA to 350mA current range and are designed for high-power applications. These emitters consist of a high-output infrared die in a water-clear 5mm plastic molded package. The SWIR emitters offer high-speed light emission in ranges not easily seen by standard detectors and are ideal for material and chemical analysis. Typical applications include optical switches, optical sensors, fiber optical communication, Bioflorescence and blood chemistry analysis, night vision, safety equipment, currency validation, fiber optics, and inspection systems.
Features
- High output power
- Wide beam angle
- High reliability
- Compact
Applications
- Optical switches
- Optical sensors
- Fiber optical communication
- Bioflorescence and blood chemistry analysis
- Night vision
- Safety equipment
- Currency validation
- Fiber optics
- Inspection systems
View Results ( 46 ) Page
| 物料编号 | 数据表 | 波长 | 射束角 | If - 正向电流 | Vf - 正向电压 | 功率额定值 | 最小工作温度 | 最大工作温度 | 标准包装数量 | 安装风格 |
|---|---|---|---|---|---|---|---|---|---|---|
| MTSM1200MT2-BK | ![]() |
1200 nm | 55 deg | 50 mA | 1.06 V | - 20 C | + 80 C | 100 | SMD/SMT | |
| MTSM1300MT2-BK | ![]() |
1300 nm | 55 deg | 50 mA | 1.03 V | - 20 C | + 80 C | 100 | SMD/SMT | |
| MTSM5116MT2-BK | ![]() |
1650 nm | 60 deg | 50 mA | 950 mV | - 20 C | + 80 C | 100 | SMD/SMT | |
| MTSM5115MT2-BK | ![]() |
1550 nm | 60 deg | 50 mA | 1.05 V | - 20 C | + 80 C | 100 | SMD/SMT | |
| MTE5116N5 | ![]() |
1650 nm | 5 deg | 50 mA | 950 mV | 110 mW | - 20 C | + 80 C | 1 | Through Hole |
| MTSM6114MT2-BK | ![]() |
1460 nm | 55 deg | 50 mA | 1 V | - 20 C | + 80 C | 100 | SMD/SMT | |
| MTE5116N2 | ![]() |
1650 nm | 45 deg | 50 mA | 950 mV | 110 mW | - 20 C | + 80 C | 1 | Through Hole |
| MTSM7110MT2-BK | ![]() |
1070 nm | 55 deg | 50 mA | 1.32 V | - 20 C | + 80 C | 100 | SMD/SMT | |
| MTE5010-995-IR | ![]() |
1050 nm | 45 deg | 20 mA | 1.15 V | 120 mW | - 20 C | + 80 C | 1 | SMD/SMT |
| MTE5115N5 | ![]() |
1550 nm | 5 deg | 50 mA | 1 V | 120 mW | - 20 C | + 80 C | 1 | Through Hole |
发布日期: 2021-04-27
| 更新日期: 2025-12-29