Matrix Orbital EVE2 USB to SPI Bridge
Matrix Orbital EVE2 USB to SPI Bridge uses the FTDI FT232H IC to allow communication with SPI devices through a USB interface. The bridge was made specifically for the Matrix Orbital EVE2 display series. The USB to SPI Bridge can help decrease development time and reduce hardware complexity.Features
- Native USB protocol. No USB-specific firmware programming required
- USB 2.0 Hi-speed (480Mbits/second) and full speed (12Mbits/second) compatibility
- Multi-Protocol Synchronous Serial Engine (MPSSE) to simplify SPI communication
- Standard Mini-B USE header for communication and power
- Barrel jack power input for optional 5-15V input
- Configuration options for transmit and receive LED drive signals
- Plug-and-play usability
Block Diagram
Videos
发布日期: 2018-06-26
| 更新日期: 2022-08-15