Analog Devices / Maxim Integrated MAX2771EVKIT评估套件

Maxim MAX2771EVKIT评估套件有助于评估MAX2771下一代全球卫星导航系统 (GNSS) 接收器。该评估套件能够测试器件的性能,无需额外支持电路。该评估套件的输入和输出包含标准的50Ω SMA连接器,可以在测试台上快速轻松评估。MAX2771EVKIT包含一个微控制器,可在三线SPI接口和USB之间进行转换。借助这种转换,用户可以使用在PC上运行的图形用户界面 (GUI) 软件来配置内部寄存器和各种模式。该评估套件在工厂经过全面组装与测试。

特性

  • 轻松评估MAX2771 IC
  • 单电源运行:+2.7V至+3.3V
  • 射频以及基带输入和输出上的50Ω SMA连接器
  • 包含所有必需的外设元件
  • 用于连接PC的Micro-USB端口

必要设备

  • One RF signal generator capable of delivering a minimum -120dBm up to 3.0GHz (Keysight N5182B or equivalent)
  • An RF spectrum analyzer with a range of 100kHz to 3.0GHz (Keysight N9020A or equivalent)
  • A power supply capable of up to 1A at +2.7V to +6V
  • One Digital multi-meter for measuring the supply current (Keysight 34461A or equivalent) (optional)
  • 50Ω coaxial RF cable with SMA connectors
  • A network analyzer (e.g., HP 8753D or equivalent) to measure small-signal return loss (optional)
  • A dual power supply capable of delivering up to 1A at ±5V
  • A user-supplied Windows-based PC
  • Oscilloscope or logic analyzer to measure digital outputs (optional)
发布日期: 2018-08-31 | 更新日期: 2023-04-25