MaxLinear XR2280x Hi-Speed USB to 10/100 Ethernet Bridge ICs
MaxLinear Hi-Speed USB to 10/100 Ethernet Bridge ICs are Hi-Speed USB 2.0 compound devices with an embedded hub and up to seven downstream USB functions. The XR2280x Ethernet Bridge ICs integrate 10/100 Ethernet MAC and PHY, a multi-master capable I2C controller, an Enhanced Dedicated GPIO Entity (EDGE) controller, and up to 4 UARTs. The upstream USB interface of these devices have an integrated USB 2.0 PHY and device controller that is compliant with both Hi-Speed (480Mbps) and Full-Speed (12Mbps) USB 2.0. The vendor ID, product ID, power mode, remote wakeup support, and maximum power consumption are among the values that can be programmed using the on-chip One-Time Programmable (OTP) memory.The XR2280x ICs are compliant with IEEE 802.3 and support auto-negotiation, auto-MDIX, checksum offload, auto-polarity correction in 10Base-T, and remote wakeup capabilities.
The MaxLinear XR2280x USB to 10/100 Ethernet Bridge ICs are available in QFN-32 and QFN-56 packages.
Features
- USB 2.0 compliant interface
- 10/100 Ethernet MAC and PHY
- Optional enhanced UART
- I2C multi-master
- Enhanced dedicated GPIO entity (EDGE)
- Single +5.0V power supply input
- Regulated +3.3V output power
- Single 25MHz crystal
- ±15kV HBM ESD protection on USB data pins
- ±8kV HBM ESD protection on all other pins
- USB CDC-ACM, CDC-ECM, and HID compliant
- Custom software drivers
- QFN-32 and QFN-56 package options
Applications
- USB to Ethernet dongles
- POS terminals
- Test instrumentation
- Networking
- Factory automation and process control
- Industrial applications
View Results ( 5 ) Page
| 物料编号 | 数据表 | 接口类型 | 封装 / 箱体 |
|---|---|---|---|
| XR22801IL32TR-F | ![]() |
EDGE, Ethernet, I2C, UART, USB | QFN-32 |
| XR22804IL56-F | ![]() |
EDGE, Ethernet, I2C, UART, USB | QFN-56 |
| XR22800IL32-F | ![]() |
EDGE, Ethernet, I2C, USB | QFN-32 |
| XR22802IL56-F | ![]() |
EDGE, Ethernet, I2C, UART, USB | QFN-56 |
| XR22800IL32TR-F | ![]() |
EDGE, Ethernet, I2C, USB | QFN-32 |
发布日期: 2015-01-14
| 更新日期: 2022-03-11