MaxLinear XR3160E RS-232/RS-485/RS-422 Transceivers

MaxLinear XR3160E RS-232/RS-485/RS-422 Transceivers are advanced multiprotocol transceivers with 15KV ESD protection. All transmitter outputs and receiver inputs provide robust electrostatic discharge (ESD) protection to ±15kV IEC 61000-4-2 Airgap, ±15kV Human Body Model (HBM) and ±8kV IEC 61000-4-2 Contact. Full fail-safe protection is included on each receiver output to avoid system lockup, oscillation, or indeterminate states by defaulting to logic-high output level when the inputs are open, shorted, or terminated but undriven. XR3160E high speed drivers operate up to 20Mbps in RS-485/422 modes, and up to 1Mbps in RS-232 mode. The RS-232 receiver inputs include a 5kΩ pull-down to ground when in RS-232 mode. The RS-485/422 receiver inputs are high impedance (>96kΩ), allowing up to 256 devices on a single communication bus (1/8th unit load). Operating from a single power supply from 3V to 5.5V, the shutdown mode consumes less than 1μA in low power standby operation with RS-232 receivers enabled. MaxLinear drivers can be slew limited to 250kbps in any mode to minimize electromagnetic interference (EMI) by setting the dedicated SLEW pin low.

Features

  • Pin compatible upgrade for MAX3160 (20 SSOP)
  • IEC Level 4 ESD protection
    • ±15kV IEC 61000-4-2 air gap discharge
    • ± 8kV IEC 61000-4-2 contact discharge
  • 20Mbps RS-485 and 1Mbps RS-232 data rrates
  • Pin-selectable 250kbps slew limiting
  • Single supply operation from +3V to +5.5V
  • 2 drivers, 2 receivers RS-232/V.28
  • 1 driver, 1 receiver RS-485/422
    • Full or half duplex configuration
    • 1/8th unit load, up to 256 receivers on bus
  • RS-485/422 enhanced receiver fail-safe for open,shorted, or terminated but idle inputs
  • 10nA shutdown supply current (typical)

Applications

  • Software programmable serial ports (RS-232, RS-422, RS-485)
  • Embedded and industrial PCs (IPC)
  • Process control equipment
  • Point-Of-Sales equipment
  • Networking equipment
  • HVAC controls eEquipment
  • Building security and automation
发布日期: 2013-12-19 | 更新日期: 2022-03-11