MaxLinear MxL83947 RS-232 Transceiver
MaxLinear MxL83947 RS-232 Transceiver is optimized for high speed with data rates up to 1Mbps and low propagation delays. This transceiver features 3 drivers/5 receivers with one complimentary receiver that alerts the monitor as an external ring indicating signal device. The MxL83947 transceiver uses an internal high-efficiency charge-pump power supply that requires only 0.1µF capacitors for the operation. This transceiver features a regulated charge pump that yields stable RS-232 outputs regardless of VCC variations and 1000kbps of the minimum transmission rate. The MxL83947 transceiver operates at 3V to 5.5V of supply voltage range and 200nA of operating supply current. This transceiver is ideally used for high-speed RS-232 applications and intended for portable or hand-held applications such as notebooks and industrial computers.Features
- Industry standard pinout
- 1Mbps data rate
- The regulated charge pump yields stable RS-232 outputs regardless of VCC variations
- Interoperable with EIA/TIA-232 and adheres to EIA/TIA-562 down to a +2.7V power source
- AUTO-ONLINE® circuitry automatically wakes up from a 0.8µA shutdown circuitry
- 3 drivers and 5 receivers
- Ideal for high-speed RS-232 applications
Specifications
- Enhanced ESD specifications:
- ±15kV human body model
- ±15kV IEC1000-4-2 air discharge
- ±8kV IEC1000-4-2 contact discharge
- 1000kbps minimum transmission rate
- 3V to 5.5V of the supply voltage range
- 200nA of operating supply current
- 1.6mA output current
- -65ºC to 150ºC of storage temperature range
- -40ºC to 85ºC of operating temperature range
Typical Operating Circuit
Additional Resources
发布日期: 2022-12-28
| 更新日期: 2023-07-24