Maxtena M9PLUS-HCT-A-SMA Antenna
Maxtena M9PLUS-HCT-A-SMA Antenna supports L1/L2/L5 GPS, Galileo, Beidou, and GLONASS bands, as well as L-band correction services. Built on Helicore™ technology, this antenna provides excellent pattern control, polarization purity, and high efficiency in a compact form factor of ø34mm x 51mm. The integrated pre-filter is designed to mitigate LTE interference, which is vital for maintaining signal integrity in high-performance GNSS applications. By utilizing the pre-filter, this antenna effectively blocks out-of-band LTE signals, reducing the risk of intermodulation and maintaining clear, precise GNSS signal reception. Maxtena M9PLUS-HCT-A-SMA Antenna features an integrated SMA connection and rugged IP67 automotive-grade components, making it suitable for applications that demand high precision and minimal integration effort.Features
- Covered bands
- L1/L2/L5 GPS
- Galileo
- Beidou
- GLONASS
- L-band correction
- Pre-filtering
- Ground plane independent
- Ultra-lightweight
Applications
- Autonomous unmanned aerial vehicles (UAVs)
- GNSS positioning
- GNSS timing
- Sea and land container tracking
- Fleet management and asset tracking
- Marine and avionics systems
- Law enforcement
- Public safety
Specifications
- IP67 protection rating
- ø34mm x 51mm dimensions
- Connector mount type
- ABS/PC housing material
- -40°C to +85°C operating temperature range
- SMA male connector
- 24g typical weight
Dimensions
发布日期: 2025-03-27
| 更新日期: 2025-04-18