Maxtena MxHCT-GN High-Performance Antennas
Maxtena MxHCT-GN High-Performance Antennas are built on proprietary Maxtena Helicore® technology that provides exceptional pattern control, polarization purity, and high-efficiency in a compact form factor. These antennas are IP67 rated for added protection and operate from -30°C to 60°C temperature range. The MxHCT-GN antennas feature 50Ω impedance and are designed for applications that require high-quality GPS, Glonass, Beidou, and Iridium satellite reception. These antennas are used in applications such as asset tracking, navigation devices, mining equipment, handheld devices, vehicle and fleet tracking, and law enforcement.Features
- Built on proprietary Maxtena Helicore technology
- Very low axial ratio
- IP-67 mounted
- 45 grams ultra-lightweight
- Ground plane independent
Specifications
- Frequency:
- 1575MHz (GPS)
- 1602MHz (Glonass)
- 1561MHz (Beidou)
- 1621MHz (Iridium)
- Right Handed Circular Polarization (RHCP)
- 0.2dB (typical) axial ratio
- 1.5 (max) Voltage Standing Wave Ratio (VSWR)
- 50Ω impedance
- -30°C to 60°C operating temperature range
- 135mm x 18.5mm dimensions
Applications
- Vehicle and fleet tracking
- Military and security
- Asset tracking
- Oil and gas industries
- Navigation devices
- Mining equipment
- LBS and M2M applications
- Handheld devices
- Law enforcement
View Results ( 5 ) Page
| 物料编号 | 数据表 | 最小频率 | 最大频率 | 协议 - GPS、GLONASS | 增益 | 捆扎数量 | 安装风格 | 阻抗 | VSWR | IP 等级 | 封装 | RoHS - 贸泽 |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| M1516HCT-GN | ![]() |
1.575 GHz | 1.602 GHz | GLONASS, GPS | - 1.7 dBi, 1.8 dBi | 2 Band | Panel Mount | 50 Ohms | 1.5 | IP67 | Bulk | Y |
| M1580HCT-GN | ![]() |
1.561 GHz | 1.602 GHz | BEIDOU, GLONASS, GPS | 1.3 dBi, - 1.7 dBi, 1.8 dBi | 3 Band | Panel Mount | 50 Ohms | 1.5 | IP67 | Bulk | Y |
| M1575HCT-GN | ![]() |
1.575 GHz | GPS | 1.8 dBi | 1 Band | Panel Mount | 50 Ohms | 1.5 | IP67 | Bulk | Y | |
| M1610HCT-GN | ![]() |
1.575 GHz | 1.621 GHz | GLONASS, GPS, Iridium | - 1.7 dBi, 2 dBi, - 3.8 dBi | 3 Band | Panel Mount | 50 Ohms | 1.5 | IP67 | Bulk | Y |
| M1600HCT-GN | ![]() |
1.575 GHz | 1.621 GHz | GPS, Iridium | 2 dBi, - 3.8 dBi | 2 Band | Panel Mount | 50 Ohms | 1.5 | IP67 | Bulk | Y |
发布日期: 2021-04-27
| 更新日期: 2022-03-11