Micro Commercial Components (MCC) 40V Auto-Grade N-Channel MOSFETs
Micro Commercial Components (MCC) 40V Auto-Grade N-Channel MOSFETs are designed to perform in harsh conditions and meet the stringent industry standards of AEC-Q101. These auto-grade MOSFETs, with optimized thermal properties, up to 175°C operating junction temperature, and a low junction-to-case thermal resistance, ensure excellent heat dissipation and stable operation. The 40V N-channel MOSFETs leverage split-gate trench technology to deliver reliable performance, ensuring longevity and resilience in diverse operational conditions. Featuring a high power density package, these MOSFETs are meticulously designed with a compact form factor, enabling effortless integration into size-constrained designs. The 40V N-channel MOSFETs are Moisture Sensitivity Level 1 (MSL 1) compliant, halogen-free, lead-free and RoHS-compliant.Features
- AEC-Q101 qualified
- Split gate trench MOSFET technology
- Moisture sensitivity level 1
- Epoxy meets UL 94 V-0 flammability rating
Specifications
- 40V drain-source voltage
- ±20 gate-source voltage
- -55°C to 175°C operating junction temperature range
- Lead-free, halogen-free, and RoHS-compliant
Applications
- Automotive:
- Seat controls
- Lighting controls
- Electric power steering
- Battery management systems
- Electric water pumps
- Industrial:
- Motor controls
- Lighting control
- Consumer:
- Power tools
- Garden tools
View Results ( 4 ) Page
| 物料编号 | 数据表 | 封装 / 箱体 | Vds-漏源极击穿电压 | Id-连续漏极电流 | Rds On-漏源导通电阻 | Vgs th-栅源极阈值电压 | Qg-栅极电荷 | Pd-功率耗散 | 下降时间 | 上升时间 | 标准包装数量 | 典型关闭延迟时间 | 典型接通延迟时间 |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| MCAC3D8N04YHQ-TP | ![]() |
DFN-8 | 40 V | 110 A | 3.8 mOhms | 3.8 V | 23 nC | 83 W | 8.3 ns | 61 ns | 5000 | 24 ns | 13 ns |
| MCU3D8N04YHQ-TP | ![]() |
TO-252-4 | 40 V | 100 A | 3.8 mOhms | 3.8 V | 23 nC | 83 W | 8.3 ns | 61 ns | 2500 | 24 ns | 13 ns |
| MCAC180N04YHE3-TP | ![]() |
DFN-5060-8 | 40 V | 180 A | 2 mOhms | 4 V | 56 nC | 115 W | 51 ns | 8.6 ns | 5000 | 44 ns | 22 ns |
| MCTL320N04YQ-TP | ![]() |
TOLL-8L | 40 V | 320 A | 1.1 mOhms | 3 V | 88 nC | 214 W | 25 ns | 12 ns | 2000 | 56 ns | 17 ns |
发布日期: 2024-03-27
| 更新日期: 2025-06-20