Micro Commercial Components (MCC) AEC-Q101 Discrete Products

Micro Commercial Components (MCC) AEC-Q101 Discrete Products includes switching diodes, Zener diodes, standard and Schottky rectifiers, NPN/PNP transistors, and N+P channel MOSFETs. These discrete products feature a moisture sensitivity level 1 and UL 94 V-0 flammability rating. The AEC-Q101 discrete products are halogen-free, lead-free, and RoHS compliant. These discrete products are ideal for use in lighting, cameras and HUD, infotainment, Battery Management System (BMS), and Body Control Module (BCM).

Features

  • AEC-Q qualified
  • Halogen-free and 'Green' device
  • Moisture sensitivity level 1
  • Lead-free finish/RoHS compliant
  • Epoxy meets UL 94 V-0 flammability rating
  • Packages:
    • DO-218AB, SMA(DO-214AC), SMB(DO-214AC), SMC(DO-214AC), SOD-123, SOD-123FL, SOD-323,
      SOD-523, SOT-23, SOT-323, DFN2020-6LE, and TO-277

Applications

  • Lighting
  • Cameras and HUD
  • Infotainment
  • Battery Management System (BMS)
  • Body Control Module (BCM)
发布日期: 2021-02-03 | 更新日期: 2025-06-13