Micro Commercial Components (MCC) Super-Low Capacitance Dual Line ESD Diodes
Micro Commercial Components (MCC) Super-Low Capacitance Dual Line ESD Diodes are ultra-low capacitance 3.3V and 5V ESD diodes. The Micro Commercial Components (MCC) diodes feature snapback technology and high-power transient voltage suppression (TVS). With a clamping voltage of 5V and 13A (8/20µs) surge capability, the ESDSBSLC3V3LT and ESDSBSLC5V0LT offer superior protection and reliability.The devices' ultra-low capacitance of 1.0pF or 0.65pF (typical) effectively shields sensitive dual signal lines against voltage spikes and electrostatic discharge. Both diodes meet IEC-61000-4-2 standards with exceptional immunity ratings of ±30kV (air/contact discharge) and strong lightning protection per IEC 61000-4-5, ensuring robust performance in challenging environments. Ideal for industrial, communication, and consumer electronics, MCC's dual-line ESD diodes provide reliable protection and stability across a wide range of applications.
Features
- Snapback design enables enhanced performance and protection
- Ultra-low 5V clamping voltage delivers maximum circuit protection
- Super-low capacitance offers exceptional capacitance of 1.0pF/0.65pF (typical) and maintains digital signal integrity
- IEC 61000-4-2 (ESD) immunity test assures reliable operation during extreme conditions
- ±30kV air discharge
- ±30kV contact discharge
- IEC 61000-4-5 (lightning) rating provides robust protection during lightning strikes up to 13A (8/20µs)
- Low-profile DFN1006-3B package increases design flexibility
Applications
- Industrial
- Industrial equipment
- Automation systems
- Robotics
- Communications
- 10/100/1000 Ethernet applications
- Fiber optic equipment
- Telecommunications equipment
- Consumer Electronics
- USB 2.0 devices
- Smartphones and tablets
- Home appliances
View Results ( 2 ) Page
| 物料编号 | 数据表 | 描述 | 工作电压 | 击穿电压 |
|---|---|---|---|---|
| ESDSBSLC3V3LT-TP | ![]() |
ESD保护二极管/TVS二极管 ESD,3.3V,DFN1006-3B | 3.3 V | 3.5 V |
| ESDSBSLC5V0LT-TP | ![]() |
ESD保护二极管/TVS二极管 ESD,5V,DFN1006-3B | 5 V | 6 V |
发布日期: 2025-01-13
| 更新日期: 2025-02-06