Micro Commercial Components (MCC) Snap-Back ESD Protection Diodes

Micro Commercial Components (MCC) Snap-Back ESD Protection Diodes are designed to protect single high-speed signal data lines. These diodes are optimized for high switching frequency and are available in a compact 0201-A package. The snap-back protection diodes are used in smartphones, DisplayPorts, consumer products, notebooks, HDMIs, USBs, and Mobile Display Digital Interfaces (MDDIs).

The ESDSBULC5V0AE2 diodes are the ideal solution for a single bidirectional line. These didoes offer 200nA minimal leakage current and 0.5pF typical ultra-low capacitance. The ESDSBULC5V0AE2 diodes have passed the IEC 61000-4-2 (ESD) immunity test with contact and air discharge capabilities of ±30kV. These diodes comply with the IEC 61000-4-5 (lightning) 13A (8/20μs) standard.

The ESDUSLC5V0AE2 diodes are ideal for a single unidirectional data line. These diodes offer 0.5A minimal leakage current and 0.6pF typical ultra-low capacitance. The ESDUSLC5V0AE2 diodes have passed the IEC 61000-4-2 (ESD) immunity test, with contact discharge capabilities of ±20kV and air discharge capabilities of ±25kV. These diodes comply with the IEC 61000-4-5 (lighting) 5A (8/20μs) standard.

Features

  • Protects single high-speed signal data lines
  • Optimized for high switching frequency
  • Low clamping voltage
  • ESDSBULC5V0AE2:
    • 200nA leakage current
    • 0.5A typical ultra-low capacitance
    • IEC 61000-4-2 (ESD) immunity test:
      • ±30kV contact discharge capabilities
      • ±30kV air discharge capabilities
    • Comply IEC 61000-4-5 (lightning) 13A (8/20μs) standard
  • ESDUSLC5V0AE2:
    • 0.5A minimal leakage current
    • 0.6pF typical ultra-low capacitance
    • IEC 61000-4-2 (ESD) immunity test:
      • ±20kV contact discharge capabilities
      • ±25kV air discharge capabilities
    • Comply with the IEC 61000-4-5 (lighting) 5A (8/20μs) standard
  • Moisture Sensitivity Level 1 (MSL 1)

Applications

  • PCs and notebooks
  • Mobile Display Digital Interfaces (MDDIs)
  • USBs
  • HDMIs
  • DisplayPorts
  • Consumer products
  • Smartphones
Micro Commercial Components (MCC) Snap-Back ESD Protection Diodes

Clamping Voltage Characteristics

Performance Graph - Micro Commercial Components (MCC) Snap-Back ESD Protection Diodes
发布日期: 2024-02-20 | 更新日期: 2024-04-22