Micro Commercial Components (MCC) ESDULCx Automotive ESD Protection Devices

Micro Commercial Components (MCC) ESDULCx Automotive ESD Protection Devices, designed for a single data or power line, offer exceptional performance with features tailored for modern applications. These devices boast ultra-low leakage and capacitance, ensuring minimal signal distortion and energy loss, critical for high-speed data transmission. The ultra-low clamping voltage provides enhanced protection against electrostatic discharges, safeguarding sensitive components without risking damage. Additionally, the bidirectional configuration allows for effective protection in both directions, making these devices versatile for various automotive systems. Packaged in a compact DFN1006-2L(SWF), the MCC) ESDULCx devices optimize space while delivering reliable protection, making them ideal for automotive environments where performance and reliability are paramount.

Features

  • AEC-Q101 qualified with wettable flank
  • Protects one data or power line
  • Ultra-low leakage
  • Ultra-low capacitance
  • Ultra-low clamping voltage
  • Bidirectional configuration
  • DFN1006-2L(SWF) package type
  • Moisture Sensitivity Level (MSL) 1
  • Halogen-free, Green device
  • Epoxy meets UL 94V-0 flammability rating
  • Lead-free finish/RoHS-compliant ("P" suffix designates RoHS-compliance)

Applications

  • Infotainment systems
  • Advanced Driver Assistance Systems (ADAS)
  • Powertrain control modules
  • Body control modules
  • Charging systems
  • Telematics systems
  • Sensors
  • Battery management systems
  • Display interfaces
  • Wiring harnesses

Specifications

  • 3.3V or 5V reverse standoff voltage (VRWM) options
  • 3A or 4A peak pulse current (IPP) options
  • 20V maximum clamping voltage (VC)
  • 0.3pF or 0.5pF junction capacitance (CJ) options
  • 50W or 60W peak pulse power dissipation (PPPK) options
  • 0.2µA maximum reverse leakage (IR)
  • 6V to 9.5V breakdown voltage (VBR) range
  • 0.23Ω or 0.38Ω typical dynamic resistance (RDYN) options
  • -55°C to +150°C operating junction temperature range
发布日期: 2024-09-19 | 更新日期: 2025-06-20