Micro Commercial Components (MCC) GS1MHL 1000V Standard Recovery Rectifier
Micro Commercial Components (MCC) GS1MHL 1000V Standard Recovery Rectifier is designed with high forward surge capability in a low-profile compact SOD123-HL package. Featuring a low thermal resistance, this rectifier is engineered with a glass passivated chip junction. The GS1MHL 1000V standard recovery rectifier features a 1A average rectified forward current, 700V RMS reverse voltage, and a 30A non-repetitive peak surge current. This rectifier boasts a Moisture Sensitivity Level 1 (MSL 1) rating and is Lead-free, Halogen-free, and RoHS-compliant. Typical applications include industrial, renewable energy, and computing.Features
- Glass passivated chip junction
- Low profile package
- High forward surge capability
- Low thermal resistance
- Lead-free finish
- RoHS-compliant
- Epoxy meets UL 94V-0 flammability rating
- Moisture Sensitivity Level 1 (MSL 1)
Specifications
- 1000V DC blocking voltage/peak repetitive reverse voltage/working peak reverse voltage
- 700V RMS reverse voltage
- 1A average rectified forward current
- 30A non-repetitive peak surge current
- -55°C to 150°C operating junction temperature range
Applications
- Industrial:
- General purpose
- Rectification for power supplies
- Inverter and converter circuits
- Renewable energy:
- Inverters
- Voltage regulators
- Computing (Telecommunications devices)
Dimension Diagram
发布日期: 2024-04-14
| 更新日期: 2024-05-01