Micro Commercial Components (MCC) MCAC65N06 N-Channel MOSFETs

Micro Commercial Components (MCC) MCAC65N06 N-Channel MOSFETs boast AEC-Q101 qualification, ensuring reliability for automotive applications. The MCC) MCAC65N06 MOSFET employs Split Gate Trench MOSFET Technology and a high-density cell design. These MOSFETs achieve ultra-low RDS(on) for enhanced performance. With a Moisture Sensitivity Level 1 and Halogen-Free "green" designation, the devices adhere to stringent environmental standards. The epoxy meets the UL 94V-0 flammability rating, enhancing safety. Additionally, the lead-free finish makes them RoHS compliant, denoted by the "P" suffix in the product code, providing an eco-friendly solution.

Features

  • AEC-Q101 qualified
  • Split Gate Trench MOSFET technology
  • High-density cell design for ultra-low RDS(on)
  • Moisture Sensitivity Level (MSL) 1
  • Halogen-free green device
  • Epoxy meets UL 94V-0 flammability rating
  • Lead-free finish/RoHS-compliant ("P" suffix designates RoHS compliant)

Applications

  • Automotive systems
  • Power management
  • Industrial electronics
  • Consumer electronics

Internal Structure and Marking Code

Micro Commercial Components (MCC) MCAC65N06 N-Channel MOSFETs
发布日期: 2024-02-06 | 更新日期: 2024-02-16