Micro Commercial Components (MCC) MCP70N N-Channel MOSFETs

Micro Commercial Components (MCC) MCP70N N-Channel MOSFETs feature Split Gate Trench MOSFET technology for superior performance. The MCC MCP70N MOSFETs are Halogen-free and recognized as a "Green" device. The epoxy used in the device's construction meets the stringent UL 94V-0 flammability rating. Additionally, the devices feature a lead-free finish, making them RoHS compliant (designated by the "P" suffix in the ordering information).

Features

  • Split Gate Trench MOSFET technology
  • Halogen-free green device
  • Epoxy meets UL 94V-0 flammability rating
  • Lead-fee finish/RoHS-compliant

Applications

  • Power amplifiers
  • Voltage regulators
  • Motor control
  • Switch-mode power supplies (SMPS)

Internal Structure and Marking Code

Micro Commercial Components (MCC) MCP70N N-Channel MOSFETs
发布日期: 2024-02-06 | 更新日期: 2024-05-16