Micro Commercial Components (MCC) MCTL300 N-Channel MOSFETs

Micro Commercial Components (MCC) MCTL300 N-Channel MOSFETs are AEC-Q101 qualified, ensuring reliable automotive-grade performance. The MCC MCTL300 features Split Gate Trench MOSFET technology. These MOSFETs have an excellent package design for efficient heat dissipation. The high-density cell design contributes to low RDS(on), enhancing overall performance. The MOSFETs are environmentally conscious and suitable for various applications with Moisture Sensitivity Level 1. The epoxy used in these MOSFETs meets the UL 94V-0 flammability rating, ensuring safety standards are met. Additionally, the lead-free finish makes them RoHS compliant, denoted by the "P" suffix in the ordering information.

Features

  • AEC-Q101 qualified
  • Split Gate Trench MOSFET technology
  • Excellent package for heat dissipation
  • High-density cell design for low RDS(on) 
  • Moisture Sensitivity Level (MSL) 1
  • Halogen-free green device
  • Epoxy meets UL 94V-0 flammability rating
  • Lead-free finish/RoHS-compliant

Applications

  • Automotive electronics
  • Power management systems
  • Industrial automation
  • LED lighting
  • Motor control systems
  • Consumer electronics

Internal Structure and Marking Code

Micro Commercial Components (MCC) MCTL300 N-Channel MOSFETs
发布日期: 2024-02-06 | 更新日期: 2025-01-14