Micro Commercial Components (MCC) MCU75 N-Channel MOSFETs
Micro Commercial Components (MCC) MCU75 N-Channel MOSFETs feature an AEC-Q101 qualification, ensuring high automotive reliability. The MCC MCU75 has Split Gate Trench MOSFET technology and a high-density cell design for ultra-low RDS(on), contributing to efficient performance. The MOSFETs have a Moisture Sensitivity Level 1 and a halogen-free "Green" designation for environmental considerations. The epoxy meets the stringent UL 94V-0 flammability rating, enhancing safety. Additionally, the lead-free finish ensures RoHS compliance, marked by the "P" suffix in the ordering information.Features
- AEC-Q101 qualified
- Split Gate Trench MOSFET technology
- High-density cell design for ultra-low RDS(on)
- Moisture Sensitivity Level (MSL) 1
- Halogen-free green device
- Epoxy meets UL 94V-0 flammability rating
- Lead-free finish/RoHS-compliant
Applications
- Automotive electronics
- Power management systems
- Industrial automation
- Consumer electronics
- Renewable energy systems
Internal Structure and Marking Code
发布日期: 2024-02-06
| 更新日期: 2024-05-16