Micro Commercial Components (MCC) Pre-biased Bipolar Digital Transistors
Micro Commercial Components (MCC) Pre-biased Bipolar Digital Transistors include built-in bias resistors that enable the configuration of an inverter circuit without connecting external resistors. The DTAx PNP digital transistors operate at -50V supply voltage and DTCx NPN transistors operate at 50V supply voltage. These digital transistors feature a single function (R1/R2), 200W power dissipation, 150°C junction temperature, and 250MHz transition frequency. The pre-biased bipolar transistors require only setting the ON/OFF conditions for the operation, which makes the circuit design easy. These transistors are AEC-Q101 qualified, halogen-free, RoHS compliant, and comply with Moisture Sensitivity Level 1 standard. The pre-biased bipolar transistors are available in SOT 23/323 package.Features
- Single function (R1/R2)
- 200W power dissipation
- 150°C junction temperature
- 250MHz transition frequency
- DTAx PNP transistors: -50V operating supply voltage
- DTCx NPN transistors: 50V operating supply voltage
- AEC-Q101 qualified
- Halogen-free and RoHS compliant
- Epoxy meets UL 94V-0 flammability rating
- Comply with Moisture Sensitivity Level 1 standard
- Available in SOT 23/323 package
View Results ( 122 ) Page
| 物料编号 | 数据表 | 晶体管极性 | 典型输入电阻器 | 直流集电极/Base Gain hfe Min | 最大工作频率 | 集电极连续电流 | Pd-功率耗散 |
|---|---|---|---|---|---|---|---|
| DTA114EUAHE3-TP | ![]() |
PNP | 10 kOhms | 30 | 250 MHz | - 100 mA | 200 mW |
| DTA143ZCAHE3-TP | ![]() |
PNP | 4.7 kOhms | 80 | 250 MHz | - 100 mA | 200 mW |
| DTA143ZUAHE3-TP | ![]() |
PNP | 4.7 kOhms | 80 | 250 MHz | - 100 mA | 200 mW |
| DTA114YUAHE3-TP | ![]() |
PNP | 10 kOhms | 68 at 5 mA, 5 V | 70 mA | 200 mW | |
| DTC124ECA-TP | ![]() |
||||||
| DTC143XCA-TP | ![]() |
NPN | 4.7 kOhms | 30 | 250 MHz | 200 mW | |
| DTC143ZCAHE3-TP | ![]() |
NPN | 4.7 kOhms | 80 | 250 MHz | 100 mA | 200 mW |
| DTA114ECAHE3-TP | ![]() |
PNP | 10 kOhms | 30 | 250 MHz | - 100 mA | 200 mW |
| DTC114YCAHE3-TP | ![]() |
NPN | 10 kOhms | 68 | 250 MHz | 100 mA | 200 mW |
| DTA144EE-TP | ![]() |
PNP | 47 kOhms | 68 | 250 MHz | 150 mW |
发布日期: 2023-05-05
| 更新日期: 2023-05-22