Micro Commercial Components (MCC) Low-Profile Schottky Barrier Rectifiers
Micro Commercial Components (MCC) Low-Profile Schottky Barrier Rectifiers are designed for high-demand applications. These MCC rectifiers feature a common cathode configuration and low forward voltage. The devices come in a TO-263AC package with a height of just 1.7mm for easy design integration. Designed to minimize power losses and enhance performance, these rectifiers support 45V to 200V working voltage ranges and 20A to 30A forward current per device. The devices are ideal in switch-mode power supplies, motor controls, freewheeling diodes, and other applications requiring high performance in tight spaces.Features
- Low forward voltage design minimizes power losses
- Low-profile TO-263AC package with a typical height of 1.7mm for space-saving performance
- Wide working voltage range from 45V to 200V
- Compatible with the popular D2PAK footprint for added versatility
- Forward current options of 20A and 30A per device
Applications
- Industrial
- Switch-mode power supplies (SMPS)
- Radio Frequency (RF) applications
- Freewheeling diodes
- Rectification
- Motor controls
- Consumer
- Power supplies
- LED lighting
- Motor controls
- Appliances
- Computing
- Power supplies
- DC-DC converters
View Results ( 8 ) Page
| 物料编号 | 数据表 | If - 正向电流 | Vrrm - 重复反向电压 | Vf - 正向电压 | Ifsm - 正向浪涌电流 |
|---|---|---|---|---|---|
| MBRBF30200CT-TP | ![]() |
15 A | 200 V | 880 mV | 260 A |
| MBRBFL20100CT-TP | ![]() |
10 A | 100 V | 650 mV | 150 A |
| MBRBFL2045CT-TP | ![]() |
10 A | 45 V | 530 mV | 150 A |
| MBRBFL2060CT-TP | ![]() |
10 A | 60 V | 560 mV | 150 A |
| MBRBFL3045CT-TP | ![]() |
15 A | 45 V | 520 mV | 200 A |
| MBRBFL3060CT-TP | ![]() |
15 A | 60 V | 590 mV | 150 A |
| MBRBF20200CT-TP | ![]() |
10 A | 200 V | 1 V | 130 A |
| MBRBFL30100CT-TP | ![]() |
15 A | 100 V | 700 mV | 200 A |
发布日期: 2024-02-21
| 更新日期: 2024-02-27