Micro Commercial Components (MCC) Split Gate Technology MOSFETs
Micro Commercial Components (MCC) Split Gate Technology MOSFETs support extremely low RDS(ON) that allow higher current density in smaller packages. These MOSFETs support increased BVdss, higher N-doping, and decreased Qgd, which reduces charge coupling. These MCC SGT MOSFETs feature improved Figure of Merit (FOM), reducing switching and conduction losses. Typical applications include space-saving and high-efficiency requirement applications.Features
- Low RDS(ON) that allows higher current density
- Increased BVDSS
- Higher N-doping in the drift region
- Decreased QGD that reduces Miller charge coupling
- Improved FOM reduces switching and conduction losses
- High efficiency and high quality
- Fast delivery
- Wide range of LV MOSFET portfolio
Applications
- Space-saving
- High-efficiency requirement applications
Specifications
- Low RDS(ON) types down to 1.5mΩ
- 30V to 150V wide voltage range
Split Gate Trench MOSFET
发布日期: 2020-07-14
| 更新日期: 2024-06-20