Micro Commercial Components (MCC) SKxxFLQ Automotive Schottky Barrier Rectifiers
Micro Commercial Components (MCC) SKxxFLQ Automotive Schottky Barrier Rectifiers are meticulously engineered to meet AEC-Q101 standards and offer voltages from 40V to 200V. These rectifiers offer high surge capability and a low-profile design with a maximum standing height of 1.25mm (about 50% shorter than the traditional SMA package). With forward current capabilities of 3A or 5A, the rectifiers are ideal for a broad range of applications where space is limited.Features
- AEC-Q101 qualified
- High surge capability for durability
- Low-profile design saves space
- Footprint compatibility with SMA for easy integration
- DO-221AC package
- Wide 40V to 200V reverse working voltage range
- Epoxy meets UL 94V-0 flammability rating
- Moisture Sensitivity Level (MSL) 1
- Halogen-free, Green device
- Lead-free finish and RoHS-compliant
Applications
- Energy management
- Battery management systems (BMS)
- Freewheeling diode circuits
- Rectification
- Lighting and power control
- Rectification
- Switched-mode power supplies (SMPS)
- Radio frequency (RF) communications systems
- Industrial automation
- Switched-mode power supplies (SMPS)
- Freewheeling diode circuits
Specifications
- 3A or 5A forward current options
- 480mV to 820mV forward voltage range
- 80A or 120A forward surge current options
- 40V to 200V reverse voltage range
- 5µA or 100µA reverse current options
- Operating temperature ranges
- -55°C to +150°C for SK34AFLQ to SK36AFLQ and SK54AFLQ to SK56AFLQ
- -55°C to +175°C for SK510AFLQ to SK520AFLQ
发布日期: 2024-05-17
| 更新日期: 2024-06-07