Micro Commercial Components (MCC) SM6S24AHE3 TVS Diode
Micro Commercial Components (MCC) SM6S24AHE3 TVS Diode is designed for unrelenting overvoltage protection in a compact DO-218AB-2 package. This diode features a low leakage current, good clamping capability, and bi-directional polarity. The SM6S24AHE3 diode is AEC-Q101 qualified to comply with stringent industry standards. The IEC 61000-4-2 (ESD) protection rating is an impressive ±30kV for both air and contact discharge. The SM6S24AHE3 TVS diode is a reliable solution to safeguard sensitive electronic components from voltage transients, ESDs, and overvoltages. The exceptional peak pulse power of 4600W and a working voltage of 24V help the diode to work in the most demanding auto and industrial applications.Features
- AEC-Q101 qualified
- Low leakage current
- Excellent clamping capability
- Enhanced overvoltage protection
- Bi-directional polarity
- ESD protection of data lines in accordance with IEC 61000-4-2, ±30kV (air), ±30kV (contact)
- 4600W Peak Pulse Power Dissipation (PPPM) with a 10/1000μs waveform
- -55°C to 175°C (TJ) operating junction temperature range
- Epoxy meets UL 94V-0 flammability rating
- Housed in a DO-218AB package
- Lead-free finish
- RoHS compliant
Applications
- Automotive:
- Load dump suppression: Protects electronic systems from voltage spikes caused by sudden changes in electrical load
- Transient voltage suppression: Safeguards sensitive components from harmful transients during power fluctuations
- Industrial:
- Equipment protection: Shields industrial machinery and control systems from voltage surges and ESD events
- Power supply protection: Provides transient protection for power distribution systems in industrial settings
Package Dimensions
发布日期: 2024-09-12
| 更新日期: 2025-06-20