Micro Commercial Components (MCC) SMD11xPBQ Schottky Barrier Rectifiers

Micro Commercial Components (MCC) SMD11xPBQ Schottky Barrier Rectifiers (SBRs) are AEC-Q101 qualified rectifiers with low forward voltage drop and excellent thermal stability. These rectifiers deliver reliable performance in harsh environments of up to 175°C. The SMD11xPBQ SBRs feature 1A low forward drop that helps reduce power losses and improve overall system efficiency. These SBRs offer high surge capability, excellent thermal stability, and moisture sensitivity level 1. The SMD11xPBQ SBRs are halogen-free, Lead-free, and RoHS-compliant. These SBRs are available in a low-profile SOD-323HE package with a typical height of 0.9mm. Typical applications include switched-mode power supplies, DC-DC converters, and freewheeling diodes.

Features

  • AEC-Q101 qualified
  • Low forward voltage drop
  • High surge capability
  • Low-profile package (typical height of 0.9mm)
  • Minimal power losses
  • Robust package integrity
  • Excellent thermal stability
  • Epoxy meets UL 94 V-0 flammability rating
  • Halogen-free
  • Lead-free
  • RoHS compliant

Specifications

  • DC blocking voltage:
    • 100V (SMD110PBQ)
    • 150V (SMD115PBQ)
  • 1A average rectified forward current
  • 30A non-repetitive peak surge current
  • -55°C to 175°C operating temperature range

Applications

  • Automotive:
    • DC-DC converters for power management
    • Freewheeling diodes in motor control circuits
    • Polarity protection for sensitive electronics
    • RF systems for communication and infotainment
  • Commercial:
    • Switched-Mode Power Supplies (SMPS) for efficient power conversion
    • LED lighting circuits for enhanced energy savings
    • Power supply units for electronic devices
  • Industrial:
    • SMPS for effective energy transformation
    • LED circuits for improved power efficiency
    • Power units for electronic devices
Micro Commercial Components (MCC) SMD11xPBQ Schottky Barrier Rectifiers
View Results ( 2 ) Page
物料编号 数据表 Vrrm - 重复反向电压 If - 正向电流 Vf - 正向电压 Ifsm - 正向浪涌电流 Ir - 反向电流 Vr - 反向电压 最小工作温度 最大工作温度
SMD115PBQ-TP SMD115PBQ-TP 数据表 150 V 1 A 810 mV 30 A 1 uA 150 V - 55 C + 175 C
SMD110PBQ-TP SMD110PBQ-TP 数据表 100 V 1 A 780 mV 30 A 1 uA 100 V - 55 C + 175 C
发布日期: 2024-04-29 | 更新日期: 2025-06-20