Micro Commercial Components (MCC) TBS Single-Phase Bridge Rectifiers
MCC TBS Single-Phase Bridge Rectifiers feature a glass passivated chip with a high surge forward current capability (2A or 2.2A). These rectifiers meet the UL 94V-0 flammability rating and have a moisture sensitivity level (MSL) of 1. The TBS Single-Phase Bridge Rectifiers offer a 50V to 1000V range with a -55°C to +150°C temperature range.Features
- Glass passivated chip
- High surge forward current capability
- Halogen-free available by adding the suffix "-HF"
- Epoxy meets UL 94V-0 flammability rating
- Moisture Sensitivity Level (MSL) 1
- Lead-free finish and RoHS compliant ("P" suffix designates compliance)
Specifications
- -55°C to +150°C temperature range
- Typical thermal resistance
- +10°C/W junction to case
- +15°C/W junction to lead
- +55°C/W junction to ambient
- 50V to 1000V maximum recurrent peak reverse voltage range
- 35V to 700V maximum RMS voltage range
- 50V to 1000V maximum DC blocking voltage range
- 2.0A to 2.2A average forward current range
- 75A to 90A peak forward surge current range
发布日期: 2016-06-14
| 更新日期: 2022-03-11