Micro Commercial Components (MCC) UG2xHL Super Fast Recovery Rectifiers

Micro Commercial Components (MCC) UG2xHL Super Fast Recovery Rectifiers are designed to minimize energy losses in high-frequency applications. These 2A rectifiers with voltages from 200V to 600V deliver impressive reverse recovery times of 25ns or 35ns. The UG2DHL, UG2GHL, and UG2JHL rectifiers are designed to enhance outstanding efficiency with low forward voltage and a low reverse leakage current. These super-fast recovery rectifiers feature glass-passivated junction technology for enhanced reliability and performance. The UG2xHL rectifiers are housed in a low-profile SOD-123HL package and are ideally used in motor drives, renewable energy, and high-frequency applications.

Features

  • 2A average rectified forward current
  • Reverse voltages:
    • 200V (UG2DHL)
    • 400V (UG2GHL)
    • 600V (UG2JHL)
  • Super fast reverse recovery time:
    • 25ns (UG2DHL and UG2GHL)
    • 35ns (UG2JHL)
  • Thermal resistance:
    • Junction-to-Lead Rth(JL) = 20°C/W provides optimal heat dissipation
    • Junction-to-Lead Rth(JA) = 80°C/W provides exceptional overall thermal performance
  • Glass passivated junction technology
  • Low-profile SOD-123HL package
  • Low thermal resistance
  • Low reverse leakage current (IR) of 5μA delivers efficient operation
  • Lead-free finish/RoHS-compliant
  • Epoxy meets UL 94 V-0 flammability rating
  • Halogen-free "Green" device
  • Moisture Sensitivity Level-1 (MSL-1)

Applications

  • Power supplies:
    • Switching power supplies
    • DC/DC converters
    • Inverters
    • Switching mode converters
  • Circuit protection:
    • Snubber circuits
    • Freewheeling circuits
  • Communications and signal processing:
    • High-frequency RF signal detection
    • Modulation in communication circuits
  • General-purpose:
    • General-purpose rectification (high-frequency rectifiers)
    • High-frequency switching
    • Lighting
Application Circuit Diagram - Micro Commercial Components (MCC) UG2xHL Super Fast Recovery Rectifiers

Package Dimensions

Mechanical Drawing - Micro Commercial Components (MCC) UG2xHL Super Fast Recovery Rectifiers
发布日期: 2024-12-13 | 更新日期: 2025-04-03