Micro Commercial Components (MCC) UMH13NHE3 Dual NPN Digital Transistor
Micro Commercial Components (MCC) UMH13NHE3 Dual NPN Digital Transistor operates from -5V to 30V input voltage range and is AEC-Q101 qualified in a SOT-363 package. This dual NPN digital transistor enables the configuration of an inverter circuit without connecting external input resistors. The UMH13NHE3 Dual NPN digital transistor features an 833°C/W junction to ambient thermal resistance, 150mW power dissipation, and 250MHz transition frequency. This digital transistor features a 100mA output current, 150°C junction temperature, and -55°C to 150°C storage temperature range. The UMH13NHE3 Dual NPN digital transistor complies with RoHS, Moisture Sensitivity Level (MSL) 1, and epoxy meets the UL 94V-0 flammability rating standards. This digital transistor includes a Lead-free finish and is a Halogen-free Green device.Features
- AEC-Q101 qualified
- AvailableSOT-363 package
- Halogen-free Green device
- Moisture Sensitivity Level (MSL) 1
- Epoxy meets UL 94V-0 flammability rating
- Lead-free finish
- RoHS compliant
Specifications
- 50V supply voltage
- -5V to 30V input voltage range
- 100mA output current
- 833°C/W junction to ambient thermal resistance
- 150mW power dissipation
- 250MHz transition frequency
- 150°C junction temperature
- -55°C to 150°C storage temperature range
Dimension Diagram
发布日期: 2023-09-14
| 更新日期: 2023-10-06