MEAN WELL SDR/TDR-960 DIN-Rail AC-DC Power Supplies

MEAN WELL SDR/TDR-960 DIN-Rail AC-DC Power Supplies are 960W ultra-slim units with high efficiency and a built-in active power factor correction (PFC) function. The SDR-960 series features single-phase models with a 180VAC to 264VAC input range and 94% efficiency. The TDR-960 series offers three-phase units with 340VAC to 550VAC input range and 94.5% efficiency. MEAN WELL SDR/TDR-960 DIN-Rail AC-DC Power Supplies operate at full load with convection cooling at ambient temperatures up to +50°C.

Features

  • 110mm ultra-slim design
  • Up to 94.5% high efficiency
  • Built-in active PFC function
  • Built-in parallel function/ current sharing up to 4 units
  • Short circuit, overload, overvoltage, and overtemperature protection
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • DC OK relay contact
  • Installed on DIN rail TS-35/7.5 or TS-35/15
  • UL508 (industrial control equipment) listed
  • EN61000-6-2 heavy industrial immunity level
  • 110mm x 125.2mm x 150mm dimensions (W x H x D)
  • 3-year warranty

Applications

  • Industrial control
  • Semiconductor fabrication equipment
  • Factory automation
  • Electromechanical
发布日期: 2013-07-10 | 更新日期: 2023-01-20