MEAN WELL GSM40/60 40W and 60W Medical Desktop Adapters
MEAN WELL GSM40/60 40W and 60W Medical Desktop Adapters feature high efficiency and low power consumptions. The devices comply with international medical safety regulations per 2xMOPP, making them acceptable for use with patient contact medical applications. This MEAN WELL series features a low leakage current (≤100µA), low no load power consumption (<0.1W), and 91% high efficiency. GSM40/60 adapters meet the latest energy-saving regulations (level V) such as European Union ErP step 2and USA EISA 2007.Features
- 80~264 VAC input / Full range
- Medical safety approved (2xMOPP)
- Low leakage current<100uA
- No load power consumption<0.1W
- ErP step 2 (Level V) compliant
- Meet EISA 2007 (Energy Independence and Security Act)
- 3 pole AC inlet (IEC320-C14)
- 91% high efficiency
- Cooling by free air convention
- -30~+60℃ working temperature
发布日期: 2013-10-17
| 更新日期: 2022-03-11