特性
- 共有17种类型
- 易于修改,适合不同尺寸的直流插头
- 用于小批量产品的灵活解决方案
- 随时可用,无需MOQ
视频
相关产品
MEAN WELL SGAS15系列15W工业AC-DC适配器
I/II类电源装置,可接受90VAC 至264VAC 输入范围,效率高达86%。
MEAN WELL SGAS06/60交流-直流小型工业适配器
具有6W或60W额定功率、5VDC 至48VDC 额定电压以及63Hz最大频率。
MEAN WELL GSV30/60 30W和60W壁装式LED电源
30W和60W外部壁装式LED电源,具有PFC功能。
MEAN WELL OWA-200E和OWA-200U系列200W适配器
单输出、防潮单元,完全采用硅胶密封,增强散热性能。
MEAN WELL GE30 30W AC-DC Interchangeable Industrial Adapters
Level VI wall-mounted single out green adapter, interchangeable AC plug, input range 90VAC to 264VAC
MEAN WELL GST电源适配器
符合最新的能效法规(EISA 2007/DoE VI级)的适配器。
MEAN WELL GST18/GST25/GST36 Low Wattage Green Adapters
18W, 25W, or 36W Level VI green adapters complying with EISA 2007/DoE Level VI regulations.
MEAN WELL GSTx0A AC-DC Reliable Green Power Adapters
No load power consumption <0.075W, 92% operating efficiency to better fulfill energy saving needs
MEAN WELL GST90A/GST120A Reliable Green Industrial Adapters
Saves energy in operating and standby mode, using less than 0.15W power with up to 91% efficiency.
MEAN WELL GSTxx0A AC-DC Industrial Power Adapters
85VAC to 264VAC input range, efficiency up to 94.5%, and extremely low no-load power consumption.
MEAN WELL GSM40/60/120B Medical Power Supplies
Power supplies with a 2pin (no FG) IECS20 C8 power plug, adopting an 80VAC to 264VAC input range .
MEAN WELL GE40 40W交流-直流可互换工业适配器
紧凑型壁装式绿色适配器,带有可互换的交流插头。
MEAN WELL SGA Wall-Mount Adapters
Slim 12W, 18W, 25W, 40W, and 60W adapters (EURO and US) with ultra-low no-load power consumption.
MEAN WELL OWA系列LED电源
可达到VI级能效,电源主体采用2极美式插头并具有IP67防护等级。
MEAN WELL OWA-60U 60W Single Output Moisture-Proof Adapters
60W adapters featuring universal full-range AC input built-in active PFC function.
MEAN WELL OWA-90U 90W Single Output Moisture-Proof Adapters
Features universal AC input / full range and offers built-in active PFC function.
MEAN WELL OWA-120U 120W Moisture-Proof Adapters
Single-output external LED power supplies with up to 90.5% efficiency and -40°C to +70°C temp range.
- MEAN WELL