MEAN WELL HVGC-240和HVGC-320 LED电源

MEAN WELL HVG-240/HVGC-240和HVG-320/HVGC-320电源是防水LED电源,具有240W或320W额定功率。MEAN WELL HVG-240和HVG-320提供双模式恒定电压和恒定电流输出。HVGC-240和HVGC-320提供恒定电流输出。所有型号配有 180VAC - 528 VAC 输入电压,还包括内置有源功率因数校正(PFC)功能。HVG/HVGC电源采用金属外壳,具有IP67/IP 65级防护保护,因此非常适合室内或室外LED照明应用。

特性

  • 240W or 320W rated power
  • 180VAC to 528VAC input range
  • Operation modes
    • Constant voltage and constant current (HVG-240 and HVG-320)
    • Constant current (HVGC-240 and HVGC-320)
  • Built-in active power factor correction (PFC)
  • Fanless design with cooling by free air convection
  • Protection
    • IP65 (A-Type devices)
    • IP67 and 3-in-1 dimming (B-Type devices)
  • -40°C to +70°C operating temperature range

应用

  • High bay lighting
  • Fishing lamps
  • Greenhouse lighting
  • Stadium lighting
  • Parking space lighting
发布日期: 2016-02-29 | 更新日期: 2022-03-11