MEAN WELL NEL-400 Switching Power Supplies
MEAN WELL NEL-400 Switching Power Supplies feature an ultra low-profile economic sign panel that adopts the 1U low profile design, allowing the height and weight of the sign module to be lowered for a more convenient installation. With an output voltage of 2.8V, 4.2V, and 5V, the NEL-400 series sign panel driver ICs of both the old and new generation can work, increasing the system's design flexibility. These 400W components have conformal coating applied, which protects them against the effects of moisture and dust needed in the moving sign application. The MEAN WELL NEL series is ideal for the outdoor LED market.
Features
- AC input of 180VAC to 264VAC
- Short circuit, overload, overvoltage, and overtemperature protection
- Leakage current <1mA
- Forced air cooling by built-in DC fan
- Withstand 300VAC surge input for 5 second
- 30mm low profile
- LED indicator for power on
- Conformal coating
- High reliability
- 100% full load burn-in test
- 2-year warranty
Applications
- Indoor and outdoor LED electronic signage
- LED moving signs
- LED TV walls
发布日期: 2014-02-17
| 更新日期: 2025-12-15