MEAN WELL OWA-60U 60W Single Output Moisture-Proof Adapters
MEAN WELL OWA-60U 60W Single Output Moisture-Proof Adapters simplify LED lighting fixture connections without extra wiring efforts. The Class II unit (no FG) OWA-60U devices utilize a 2-pin standard U.S.-type AC plug, accepting a 90VAC to 264VAC full-range input voltage. The output end is equipped with a popular DC connector offering 9 different voltages within a 12VDC to 54VDC range that fits various types of LED luminaries.The OWA-60U 60W adapters are ideal power supplies for the LED lighting systems that adopt the U.S.-type receptacle and equip power connection ports. OWA-60U provides both C.V.+C.C. modes of output that expand the product application range. MEAN WELL OWA-60U devices provide a built-in active PFC function and feature high efficiency of up to 91%. The entire series utilizes a UL94V-0 flame retardant plastic IP67-rated enclosure with a fully potted silicon interior that enhances heat dissipation. The series also operates within a -35°C to +70°C temperature range and is suitable for use in highly dusty and moist environments.
Features
- 90VAC to 264VAC full-range input (standard U.S. type AC plug)
- Built-in active PFC function
- No-load power consumption of <0.15W
- Meets EISA 2007 (Energy Independence and Security Act)
- High efficiency up to 91%
- Fanless design, cooling by free air convection
- -35°C to +70°C operating temperature range
- Protections
- Short circuit
- Overcurrent
- Overvoltage
- Over-temperature
- Fully enclosed UL94V-0 plastic case
- IP67-rated power supply body
- Class II power unit, no FG
- UL/CUL/FCC approvals
Applications
- LED lighting fixtures
- General electronic products in dusty or humid environments
- Indoor LED lighting
- LED decorative lighting
- LED office lighting
View Results ( 9 ) Page
| 物料编号 | 输出电流—通道1 | 输出电压—通道1 | 输出功率 | 输入电压 |
|---|---|---|---|---|
| OWA-60U-30 | 2 A | 30 VDC | 60 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC |
| OWA-60U-12 | 5 A | 12 VDC | 60 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC |
| OWA-60U-15 | 4 A | 15 VDC | 60 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC |
| OWA-60U-20 | 3 A | 20 VDC | 60 W | |
| OWA-60U-42 | 1.5 A | 42 VDC | 63 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC |
| OWA-60U-24 | 2.5 A | 24 VDC | 60 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC |
| OWA-60U-48 | 1.25 A | 48 VDC | 60 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC |
| OWA-60U-54 | 1.12 A | 54 VDC | 60.48 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC |
| OWA-60U-36 | 1.67 A | 36 VDC | 60.12 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC |
发布日期: 2015-07-06
| 更新日期: 2024-07-18