MEAN WELL PSC-160 160W Single Output Security Power Supply
MEAN WELL PSC-160 Series 160W Single Output Security Power Supply is a 160W AC/DC security power supply that allows a universal input range between 90VAC and 264VAC and incorporates a built-in PFC function. PSC-160 features a charger output in addition to the primary output. The charger output offers a smaller rated current and provides the back-up power supply application the security access systems require. PSC-160 delivers up to 90% efficiency and can operate with air convection under -20°C through +70°C. This MEAN WELL series is designed with thorough alarm features, including AC OK and battery low signaling. The relay contact is provided to facilitate users' system designs. PSC-160 is available in the PCB type or the enclosed type with L-Bracket and cover.
Features
- Universal AC input / Full range
- Built-in active PFC function
- 6"x3" compact PCB size
- Short circuit, overload, and overvoltage protection
- Battery low protection
- Battery reverse polarity protection by fuse
- Relay contact signal output for AC OK and battery low
- Cooling by free air convection
- 100% full load burn-in test
- 2-year warranty
Applications
- Security system
- Emergency lighting system
- Alarm system
- UPS system
- Central monitoring system
- Access systems
Block Diagram
Additional Resource
| 物料编号 | 开放式框架/封闭式 | 输出电压—通道1 | 输出电流—通道1 | 输出电压—通道2 | 输出电流—通道2 | 输入频率 |
|---|---|---|---|---|---|---|
| PSC-160B-C | Enclosed | 27.6 VDC | 3.8 A | 27.6 VDC | 2 A | 47 Hz to 63 Hz |
| PSC-160A | Open Frame | 13.8 VDC | 7.6 A | 13.8 VDC | 4 A | 47 Hz to 63 Hz |
| PSC-160A-C | Enclosed | 13.8 VDC | 7.6 A | 13.8 VDC | 4 A | 47 Hz to 63 Hz |
| PSC-160B | Open Frame | 27.6 VDC | 3.8 A | 27.6 VDC | 2 A | 47 Hz to 63 Hz |