特性
- 通用交流输入/全范围
- 内置主动式功率因数校正 (PFC) 功能
- 效率高达 92%
- 输出电压可编程
- 主动式均流高达 4000W (3+1)
- 内置远程开关控制/远程检测/辅助电源/直流正常信号
- 可选保形涂层
- 通过UL/CUL/TUV/CB/CE认证
应用
- 工厂控制或自动化装置
- 测试与测量仪器
- 激光相关机器
- 烧机设施
- 射频应用
视频
NCP Power Supplies
NCP-3200 Power Supplies - high efficiency of up to 94.5%, 3200W power rating, and 24VDC, 48VDC, or 380VDC voltage. These dual-purpose, rack-mounted AC-DC power supplies feature a 1U low-profile design and high power density of up to 37W/inch3. These power supplies are suitable for industrial automation, distributed power architecture systems, redundant power systems, and wireless/telecommunication solutions.
PHP Power Supplies
PHP-3500 Power Supplies - 3500W single-output slim-type power supplies with a 60mm low profile design. These power supplies operate from 90VAC to 264VAC and 120VDC to 370VDC input voltages and offer models with a 24/48VDC output voltage line. These power supplies adopt unique water-cooling technology that offers the most effective heat dissipation to each model.
PHP-3500-HV Power Supplies - Features a 90VAC to 264VAC input range and output voltage line options of 115VDC, 230VDC, and 380VDC. These power supplies offer high efficiency up to 96% and operate from -30°C to +70°C under water cooling. PHP-3500-HV provides complete protection functions and 2G anti-vibration capability.
RSP电源
RSP-1000电源 - 1KW单输出封闭类型交流/直流电源,采用1U薄型封装。RSP-1000系列的工作输入电压范围为90VAC至264VAC,提供业界需求迫切的直流输出型号。
RSP-1500电源 - 1.5KW单输出封闭类型交流/直流电源,在90VAC至264VAC输入电压范围内工作。该电源由带风扇速度控制的内置风扇进行冷却,工作温度高达70ºC。
RSP-1600电源 - 1.6KW单输出封闭类型交流/直流电源,采用1U薄型封装,功率密度高达25W/inch3。该系列的工作输入电压为90VAC - 264VAC,提供业界需求迫切的直流输出型号。
RSP-2000电源 - 2KW单输出封闭类型交流/直流电源,采用1U薄型封装。RSP-2000系列的工作输入电压为90VAC - 264VAC,由带风扇速度控制的内置风扇进行冷却,温度高达70ºC。
RSP-2400电源 - 2400W封闭类型开关电源,带有PFC功能,旨在填补1500W和3000W之间并联型号的空白。该系列采用创新的低功耗电路设计,效率高达91.5%。
RSP-3000电源 - 3KW单输出封闭类型交流/直流电源,工作输入电压范围为180VAC至264VAC。该电源由带风扇速度控制的内置风扇进行冷却,工作温度高达70ºC。
RST电源
RST-5000电源 - 5000W单输出电源,内置有源PFC功能,可接受宽范围的三相交流输入,并提供24VDC和48VDC输出,这是工业应用领域中最常用的直流电压。RST-5000设计用于允许对输出电压和输出电流进行宽范围调整。通过1VDC至5VDC外部控制信号,可在额定电压值的20%至120%范围内调整输出电压。输出电流可以通过1VDC至5VDC外部控制信号在额定电流的20%至100%之间进行调整,从而大大提高设计系统的灵活性。
RST-10000电源 - 通过一个单元将输出功率推至10KW,通过并联功能的2个单元实现20KW。RST-10000系列采用三相交流输入,通过应用外部直流电压控制来调节输出电压和电流以及额定输出电压。该电源具有全面的保护功能并通过国际安全认证。
SHP Power Supplies
SHP-10K Power Supplies - 10KW 3φ3W input AC-DC power supplies with 55VDC, 115VDC, 230VDC, and 380VDC outputs. The SHP-10K devices operate in a broad three-phase AC input (3 phase 3 wire, 340VAC to 530VAC) range where the neutral is not needed. Two cooling variants (forced air or water) operate in ambient temperatures up to +70°C.
SHP-30K-HV Power Supplies - Features forced air cooling, built-in remote ON/OFF control, and numerous protections, including short circuits, overload, overtemperature, and overvoltage. These power supplies are suitable for electrolysis systems, laser processing machines, electric vehicle (EV) charging stations, and energy and power systems for automation.