MEAN WELL HRPG 600W Switching Power Supply

MEAN WELL HRPG-600 is an enclosed 600W single output AC/DC Switching Power Supply featuring universal full range AC input, PFC function, and efficiency up to 89%. This series has built-in features including remote on-off control, remote sense function, DC OK signal, and cooling fan on-off control. MEAN WELL HRPG-600 supply offers 5V standby, no load power consumption <0.75W, and current sharing up to 2400W. Protections include overload, overvoltage, and overtemperature.

Features

  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.94
  • High efficiency up to 89%
  • Withstand 300VAC surge input for 5 seconds
  • Short circuit, overload, overvoltage, and overtemperature protections
  • Built-in cooling fan ON-OFF control
  • Built-in DC OK signal
  • Built-in remote ON-OFF control
  • Standby 5V @ 0.3A
  • Built-in remote sense function
  • No load power consumption <0.75W
  • Current sharing up to 2400W (3+1) (24V, 36V, 48V)
  • 5-year warranty

Block Diagram

Block Diagram - MEAN WELL HRPG 600W Switching Power Supply
发布日期: 2014-10-16 | 更新日期: 2022-10-25