MEAN WELL LPF LED Power Supplies

MEAN WELL LPF Series LED Power Supplies offer a wide input range from 90VAC to 305VAC. These drivers offer built-in active PFC function and the LPF-40W/60W models are equipped with three-in-one dimming function. The LPF series is available in Constant Current (C.C.) + Constant Voltage (C.V.) model and only C.C. model with 3 in 1 dimming function. The viDesign flexibility is possible using 1VDC to 10VDC, PWM signal, or by changing resistance to achieve brightness reduction and energy savings. Applications for the MEAN WELL LPF Series include indoor LED lighting, LED electric display, wall wash lighting, LED stage and theater lighting, and LED decorative lighting. 

Features

  • C.V. + C.C. model:
    • LPF-16, LPF-25, LPF-40, LPF-60, LPFH-60, and LPF-90
  • C.C. (3 in 1 dimming) model:
    • LPF-16D, LPF-25D, LPF-40D, LPF-60D, LPFH-60D, and LPF-90D
  • Fully isolated plastic case with an IP67 level rating.
  • Built-in 3 in 1 dimming function for D type variants
  • Type "HL" LED drivers for use in class I
  • Suitable for LED lighting and moving sign applications
发布日期: 2011-07-19 | 更新日期: 2022-03-11