MEAN WELL MSP Single Output Medical Power Supplies
MEAN WELL MSP-100/200/300/450/600/1000 Series Single Output Medical Power Supplies are high-wattage power supplies offering short circuits, overload, over-voltage, and over-temperature protections. With the features of high efficiency, low leakage current (≦450μA), low no-load power consumption (<0.5W), 1U low profile (38mm), and 5-year warranty, MSP- series comply with international medical safety regulations (MOOP level), and EMI Class B level. MEAN WELL MSPx Single Output Medical Power Supplies can fulfill the high-quality demands of medical applications and are good power solutions for medical measurement equipment and non-patient contact medical applications.Features
- Universal AC input
- Built-in active PFC function
- High efficiency up to 90%
- Cooling by free air convection
- No load power consumption
- Built-in constant limiting circuit
- 1U low profile
- Medical safety approved (MOOP level)
- Built-in cooling fan ON-OFF control (MSP-300 and 600 only)
- Built-in DC OK signal (MSP-300 and 600 only)
- Built-in remote ON-OFF control
- 5 year warranty
Banners
发布日期: 2012-11-09
| 更新日期: 2025-10-30