MediaTek Genio 700(MT8390)边缘AI物联网平台
MediaTek Genio 700(MT8390)高性能边缘AI物联网平台用于智能家居、交互式零售以及工业和商业应用。这些700平台具有出色的边缘处理响应能力、出色的多媒体功能以及无缝多任务操作系统。Genio 700平台配有诸多传感器和连接选项。
特性
- 领先的6nm芯片设计
- Arm® Cortex®-A78八核CPU,包括2个超级内核和ARM Cortex-A55 6X高效内核
- 高达8GB的四通道存储器
- 集成Mali-G57 GPU,支持双显示屏和AV1/H.265 H.264CODEC
- 嵌入式功能强大的多核AI处理器,用于边缘AI应用
- 工作温度范围:-20°C至95°C(消费级)
- 工作温度范围(工业级):-40°C至105°C
- 支持32MP@30fps带内部ISP的摄像头
- 灵活的高速I/O接口,支持Wi-Fi-6和5G Sub-6模块
- I/O支持1个PCIe Gen2、1个USB 3.1、2个USB 2.0 OTG/主机和1x千兆以太网MAC
- 支持Android/ Linux Yocto/ Ubuntu操作系统
相关产品
为制造商提供创新、加快市场进入以及超过10年的使用寿命。
高集成度、功能强大的平台,专为各种AI和IoT用例而设计。
采用4核Arm® Cortex-A53处理器、VP6 DSP、Mali-G52 GPU及HiFi-4 DSP。
采用尖端6nm技术设计的旗舰级SoC(片上系统)。
High-performance multimedia Arm® processing and AI acceleration in a compact SMARC® module.
专为先进的IoT应用而设计,基于高效的6nm片上系统(SoC)。
通过神经处理单元(NPU)、CPU和GPU提供一流的10 TOPS性能。
相关开发工具
Include SOM-5000 module, SOMDB7 carrier board, heatsink, power cable, and debug console cable.
Powered by MediaTek's Genio 700 processor and the Sona™ MT320 Wi-Fi® 6 / BLUETOOTH® 5.3 radio.
Accelerates the development of groundbreaking systems with the VIA SOM-7000 SMARC 2.11 module.
Powered by the MediaTek Genio 700 platform, and integrates a Mali-G57 MC3 GPU and an AI accelerator.
Advanced, high‑performance SoM built around the powerful MediaTek MT8390 IoT processor.
Accelerates prototyping and application design for systems built around the GenioSOM family.
Compact, open‑hardware platform designed to streamline prototyping and accelerate development.
发布日期: 2023-05-17
| 更新日期: 2026-07-22