Melexis MLX90365 Triaxis® Position Sensor ICs

Melexis MLX90365 Triaxis® Position Sensor ICs decode a moving magnet's absolute rotary position from 0° to 360° or linear displacement, stroke. The monolithic sensor ICs are attuned to the flux density, applied orthogonally, and parallel to the IC surface, enabling the continued development of non-contact position sensors. The MLX90365 series provides a digital pulse width modulation (PWM) output characteristic and a programmable ratiometric analog output signal compatible with any resistive potentiometer or linear Hall sensor. These Melexis AEC-Q100 qualified position sensor ICs are ideal for both automotive and industrial applications.

Features

  • Absolute rotary and linear position sensor IC
  • Triaxis hall technology
  • Simple magnetic design
  • AEC-Q100 qualified
  • 48-bit ID number option
  • Undervoltage detection
  • Selectable output mode
  • Programmable transfer characteristics

Applications

  • Automotive
    • Transmission
    • Powertrain
    • Hybrid and electric powertrain
    • Body, HVAC, comfort, and lighting
    • Chassis and safety
  • Industrial and robotics
  • Building, security, home, and office automation
  • White goods and household appliances
  • Non-automotive transportation

Block Diagram

Melexis MLX90365 Triaxis® Position Sensor ICs

Angle Detection

Melexis MLX90365 Triaxis® Position Sensor ICs
发布日期: 2017-12-12 | 更新日期: 2024-08-20