Melexis MLX91229 Conventional Hall Current Sensors
Melexis MLX91229 Conventional Hall Current Sensors feature an advanced second-order sigma-delta digital output to deliver high signal integrity in noisy traction inverter environments. This Melexis high-performance conventional Hall (C-core) current sensor IC shifts signal transmission from the analog to the digital domain, providing an inherent noise margin that tolerates heavy electromagnetic interference (EMI). The MLX91229 supports current sensing from 200A to 2000A and is ideal for traction inverters and other automotive systems where local power electronics often disrupt standard sensor transmissions.
Features
- Sigma-delta modulator output to tolerate heavy EMI
- User-controlled demodulation at MCU for speed (overcurrent) or accuracy (control)
- Flexible interface
- Separate clock and data pins
- Manchester encoding via differential RS-422 or LVDS
- Wide range capability
- 11mT to 400mT peak magnetic field measurement
- 200A to 2000A primary high-power current sensing
- Drop-in retrofit - same footprint as existing analog Hall solutions for easy layout replacement
- Selectable clock options
- 10.7MHz internal clock
- 5MHz to 12.5MHz external clock synchronization
- 3.3V or 5V selectable supply voltage options
- 4-SIP (VA packages, RoHS compliant)
- Automotive AEC-Q100 qualified
- -40°C to +125°C ambient operating temperature range
Applications
- Traction inverters
- Battery management systems (BMS)
Application Example
发布日期: 2026-06-29
| 更新日期: 2026-06-30