Melexis MLX92217 Hall-Effect Switches

Melexis MLX92217 Hall-Effect Switches are monolithic magnetic sensors utilizing Hall-effect sensor technology. The switches feature integrated logic for automatic Sleep/Awake sequencing, which enables 1μA average current consumption without user action. The Melexis MLX92217 Hall-effect Switches offer selective functions, including magnetic thresholds, magnetic functions, and sleep times. The switches are ideal for reed switch replacement, open/close detection, proximity sensor, and other applications.

Features

  • Integrated logic sensors for automatic Sleep/Awake sequences
  • 1μA average current consumption without user action
  • Three programmed selections: magnetic thresholds, magnetic functions, and sleep times
  • Increased min/max IDD tolerances for stable and predictable power budget
  • Push-pull or open-drain output type
  • No external components required
  • Chopper-stabilized sensitive Hall sensors
  • Magnetic functions: unipolar or omnipolar switch
  • Under-voltage reset protection
  • RoHS compliant

Applications

  • Reed switch replacement
  • Open/close detection
  • Proximity sensors
  • Consumer electronics
  • Battery-powered and/or handheld devices
  • Industrial and medical appliances
  • White goods, smart-lock, and IoT devices
  • Energy and flow metering

Specifications

  • Micropower consumption in operation:
    • 0.9μA at 1.8V/11Hz
    • 1.2μA at 3.3V/11Hz
    • 1.2μA at 1.8/22Hz
    • 1.6μA at 3.3V/22Hz
  • 1μW in power down state (200nA at 5V with enable pin)
  • 0.65μA at 1.8V typical sleep current
  • 1.6V to 5.5V operating voltage range
  • 0.6ms to 800ms selectable sleep time
  • -40°C to +85°C ambient temperature range

Functional Diagram

Chart - Melexis MLX92217 Hall-Effect Switches
发布日期: 2023-10-02 | 更新日期: 2025-01-24