Merit Sensor CMS 1610 Piezoresistive Pressure Sensors
Merit Sensor CMS 1610 Piezoresistive Pressure Sensors use an ASIC to calibrate and compensate for thermal and non-linearity effects. Merit Sensor CMS 1610 features excellent burst pressure, a wide voltage range, and a low-power mode, making it ideal for designing low-power devices. With absolute and gage options, the sensors can be used across a wide pressure range.
Features
- Compact size 6.8mm x 6.8mm
- Wide pressure range options from 2 to 150PSI
- Absolute or gage pressure type
- SMD solder pads, 1.27mm standard spacing electrical connection
- Digital I2C and SPI output
- 2 to 100 times maximum operating pressure (depending on pressure range) burst pressure
- Low power mode
- 2.7V to 5.5V wide supply voltage
- 0°C to 50°C or -15°C to 85°C compensated temperature range
- Autozero and output signal averaging
Applications
- Pneumatic systems
- Equipment for diagnosis and analysis
- Appliances and electronics
- Dry, non-corrosive gas pressure applications
ELECTRICAL Diagram
发布日期: 2023-10-23
| 更新日期: 2025-11-20