Metcal CV-510 Connection Validation™ Soldering System
Metcal CV-510 Connection Validation™ Soldering System features Smartheat™ power-on-demand technology and an output power rating of 40W. This Connection Validation (CV) calculates the intermetallic compound formation of the solder joint and provides closed-loop feedback to the operator. The 71mm color touchscreen has bold graphics, making it easier to read and monitor. Metcal CV-510 Connection Validation Soldering System has password protection, a precise tip temperature display, and an operating temperature of 10° to 40°C.Features
- SmartHeat power-on-demand technology
- Patented connection validation IMC formation technology
- 71.12mm (2.8") color touchscreen with bold graphics
- Communications port for process traceability and firmware updates
- Integrated net power meter
- Precise tip temperature display
- Patented chip-in-cartridge technology
- Stores and records cartridge attributes
- Provides traceability information
- Protects power supply from non-conforming cartridges
- Backward compatible with MX series power supplies
- Password protection
Specifications
- 100-240VAC, grounded circuit
- 50/60Hz
- 40W max. Output power
- 55°C max. Enclosure temperature
- 121 x 121 x 222mm (w x d x h)
- 10° to 40°C Ambient operating temperature
View Results ( 28 ) Page
| 物料编号 | 描述 | 产品 | 类型 |
|---|---|---|---|
| CV-UK5 | 焊接和脱焊台 CV DESOLDER UPGRADE KIT H/P AND WSTAND | Accessories | Desolder Hand Piece |
| CV-H5-DS | 焊接和脱焊台 CV DESOLDER HAND PC W/ AIR HOSE ASSY | Accessories | Desolder Hand Piece |
| CV-5210 | 焊接和脱焊台 SYSTEM, CVPS 1 CVHP 1 WORKSTAND & ACCESS | Soldering Stations | Soldering System |
| CV-H1-AV | 焊接和脱焊台 HP, SOLDER CARTRIDGE FOR CV | Accessories | Cartridge |
| CV-PS5200 | 焊接和脱焊台 PWR SUPPLY, CV, DUAL SIMU 2-PORT OUTPUT | Accessories | Power Supply |
| CV-UK4-UFT | 焊接和脱焊台 CV UF TWEEZR UPGRADE KIT HANDPIECE/WS | Soldering Irons | Ultrafine |
| CV-510 | 焊接和脱焊台 CV ADVANCE SOLDERING AND REWORK SYSTEM | Soldering Stations | Soldering System |
| CV-H2-UF | 焊接和脱焊台 CV ULTRAFINE HANDPIECE | Soldering Irons | Ultrafine |
| CV-UK2 | 焊接和脱焊台 CV ULTRAFINE UPGRADE KIT HANDPIECE/WS | Soldering Irons | Ultrafine |
| CV-W4PT | 焊接和脱焊台 ULTRAFINE TWEEZERS WORKSTAND | Soldering Irons | Ultrafine |
发布日期: 2018-11-09
| 更新日期: 2022-09-23