Atmel / Microchip ATmega324PB微控制器
Atmel ATmega324PB微控制器是高性能Microchip picoPower 8位微控制器,基于AVR® RISC架构,结合了32KB ISP闪存和同时读写功能。 这些MCU在单个时钟周期内执行指令,并实现接近1MIPS/MHz的通量,完美平衡了功耗和处理速度。 ATmega324PB MCU在1.8V至5.5V电源电压范围内工作,工作温度范围为-40ºC至105ºC。 ATmega324PB MCU采用QTouch外设触摸控制器 (PTC),可以采集信号来检测电容式传感器的触摸情况。 借助这些MCU,可在任何应用中更快、更轻松地实施电容式接触应用。特性
- Advanced RISC architecture
- Up to 20MIPS throughput at 20MHz
- On-chip 2-cycle multiplier
- 32 x 8 general-purpose working registers
- Peripheral Touch Controller (PTC)
- Two 8-bit timer/counter with separate pre-scaler and compare mode
- Three 16-bit timer/counter with separate pre-scaler, compare mode and capture mode
- Real-time Counter with separate oscillator
- 10 PWM channels
- 8-channel 10-Bit ADC
- High endurance non-volatile memory segments
- 32KB of in-system self-programmable flash program memory
- Power consumption at 1MHz, 1.8V, 25°C
- Active mode: 0.24mA
- Power-down mode: 0.2μA
- Power-save mode: 1.3μA
规范
- 8-bit of data bus width
- Maximum clock frequency of 20MHz
- 2kB of Data RAM
- 1kB of Data ROM
- 2kB of program memory size
- -40ºC to 105ºC of operating temperature
- 1.8V to 5.5V of supply voltage
Block Diagram
发布日期: 2017-04-21
| 更新日期: 2022-03-11