Microchip Technology EV25Z08A General-Purpose Dual In-Line Module (DIM)
Microchip Technology EV25Z08A General-Purpose Dual In-Line Module (DIM) is designed to demonstrate the capabilities of the PIC32AK1216GC41064 microcontroller (MCU) family. This Microchip module is ideal for a wide range of applications, including embedded systems development, prototyping, and educational purposes. The EV25Z08A module supports the Curiosity Platform Development Board, enabling users to explore various functionalities of the PIC32AK1216GC41064 MCU family. The DIM's 120-pin connector and keyed design ensure correct board orientation and ease of use, making it suitable for both novice and experienced developers.
Features
- For the evaluation of the IC32AK1216GC41064 MCU family
- Uses the Curiosity Platform Development Board (EV74H48A)
- 120-pin connector supports higher-pin count packages
- Reduced socketing insertion force
- Keyed design ensures correct board orientation
Applications
- Embedded systems development
- Prototyping
- Educational purposes
发布日期: 2025-03-25
| 更新日期: 2025-04-16