The Microchip Technology MCP1665 Step-up Converter Evaluation Board features a pre-installed MCP1665 in a VQFN-10 package. The Evaluation Board provides a reference design for proper layout and choice of components that are critical to switching regulator implementations.
特性
- 12V output when supplied from a low-input voltage source
- 3V to 5V input voltage range
- Enabled state is selectable by using EN jumper
- Light-load power saving method is selectable by toggling the MODE switch
- Undervoltage Lockout (UVLO)
- UVLO Start: 2.9V
- UVLO Stop: 2.7V
- Pulse Width Modulation / Pulse Frequency Modulation (PWM/PFM) operation
- 500kHz PWM switching frequency
- 3.6A peak input current limit
- Internal compensation
- Protection in case of feedback pin shorted to GND
- Overtemperature protection
Board Layout
发布日期: 2017-12-20
| 更新日期: 2022-04-01