Microchip Technology MPLAB® PM3 通用器件编程器
Microchip Technology MPLAB PM3 通用器件编程器 (DV007004) 使设计人员能够快速对 Microchip PIC® MCU 和 dsPIC® DSC 进行编程。 该编程器具有液晶显示屏、集成 ICSP 支持、快速编程、40 个可编程插座引脚以及全数据存储和传输用的安全数字/多媒体卡插槽。 128x64 像素液晶显示屏可显示菜单、编程统计数据和状态信息。 通过一个可选的适配器 () ,可以在 MPLAB PM3 编程器上使用当前的 PROMATE.II 插座模块。 DV007004 MPLAB PM3 采用可互换的插座模块,可以支持整个系列的 Microchip 器件和封装选项。 每个插座模块均可配置为支持很多不同器件。 设计人员可以在进行完全控制的 PC 主机模式下、获得安全数据的安全模式下或无需 PC 进行编程的独立模式下使用编程器。An optional adapter (AC164350) allows the use of the current PROMATE.II socket modules on the MPLAB PM3 programmer. Using interchangeable socket modules, the DV007004 MPLAB PM3 can support the entire line of Microchip devices and package options. Each socket module can be configured to support many different devices. Designers can use the programmer in PC host mode for full control, a safe mode for secure data, or a standalone mode for programming without a PC.
特性
- RS-232 or USB interface
- Integrated In-Circuit Serial Programming™ (ICSP™) interface
- Fast programming time
- Three operating modes
- PC Host mode for full control
- Safe mode for secure data
- Standalone mode for programming without a PC
- Complete line of interchangeable socket modules to support all Microchip devices and package options (sold separately)
- SQTPsm serialization for programming unique serial numbers while in PC Host mode
- An alternate DOS command-line interface is available for batch control
- Supports PROMATE® II socket modules via an adapter (AC164350 - sold separately)
- Large easy-to-read display
- Field upgradeable firmware allows quick device support
- Secure Digital (SD) and Multimedia Card (MMC)
- Buzzer notification for noisy environments
工具
- MPLAB PM3 System Components
- MPLAB PM3 Universal Device Programmer
- Socket connectors
- USB interface cable to connect to any standard PC USB port
- ICSP cable
- Power supply and power cables
- MPLAB X IDE Software
- MPLAB X IPE Software
Overview
发布日期: 2016-05-06
| 更新日期: 2024-08-26