Microchip Technology MPLAB XPress 开发板
Microchip Technology MPLAB XPress开发板为MPLAB Xpress基于云的IDE提供全功能的开发环境。 MPLAB XPress 提供即插即用功能和简化版 IDE。 提供的Microchip验证代码示例库有助于设计人员开始进行范围广泛的各种项目。 该板 预装 有28引脚PIC16F18855 8位微控制器 (MCU)。 它还融入了最新版的MPLAB代码配置器动态代码生成器工具。 预接线 LED、按钮开关和电位计确保快速创建原型。 可取出保护头连接到MCU引脚,以便轻松扩展系统。 用户通过 myMicrochip 登录即可在云端设计和编译代码。特性
- Full-featured development environment, accessible from the Web browser
- Plug-n-play - no downloads or drivers, and no waiting
- Simplified IDE to get started
- No software installation required
- Features the versatile 28-pin PIC16F18855 8-Bit Microcontroller
- Allows users to compile their code in the Cloud for free
- Enables designers to evaluate the most recent compilers and PRO optimizations
- Includes a library of Microchip-validated code examples
- Allows users to share ideas online with the MPLAB Xpress Community
MPLAB Express
The full-featured MPLAB XPress Development Board is designed for use with MPLAB Xpress Cloud-based IDE.
Board Layout
硬件特性
- USB
- PIC16F18855 8-bit MCU
- Access to MCU pins are available via breakout headers for easy expansion
- On-board MikroElektronika Click header
- Pre-wired LEDs, pushbutton switch, and potentiometer
Processor - PIC16F18855 8-bit MCU offers 56KB of Flash memory and a 10-bit ADC with Computation (ADC2) for automated signal analysis.
Code generator - Users can download MPLAB Code Configurator dynamic code generator tool for free. The MPLAB Code Configurator is a dynamic code generator that enables users to automatically generate initialization and application C code for 8-bit Microcontrollers using a graphical interface and pin map. Users can easily insert this code into projects.
USB - Connects to the user's PC (cable included). USB mass storage programming eliminates the need for additional hardware and custom drivers.
MikroElektronika Click header - On-board MikroElektronika Click header supports over 100 add-on boards.
LEDs, pushbutton switch, and potentiometer - Pre-wired LEDs, pushbutton switch, and potentiometer enable quick prototyping.