Microchip Technology PIC18 PoE开发平台
Microchip Technology PIC18以太网供电 (PoE) 开发平台一款模块化系统,旨在提供一种简单的方法来评估Microchip PIC18系列微控制器 (MCU) 和TCP/IP(包括CoAP)库的功能。该PoE开发平台还提供了可用于构建Cisco数字建筑生态系统的通用参考设计。 PoE主板是行业标准PoE基础设施中Ethernet of Everything生态系统的基础。该主板既可独立工作,也可作为PoE开发套件的一部分。Microchip PIC18 PoE平台支持开发人员将PoE主板与符合应用要求的扩展板相结合。该模块化方法可让使开发人员在评估和开发阶段以最低的成本获得最高的灵活性和可扩展性。The PoE Main Board is the foundation of the Ethernet of Everything ecosystem within an industry-standard PoE infrastructure. It is offered as a stand-alone board and as part of the PoE Development Kit. The Microchip Technology PIC18 PoE Platform allows developers to combine the PoE Main Board with the Extension Boards that match the requirements of the application. This modular approach allows developers maximum flexibility and scalability during the evaluation and development phase at an affordable cost.
Main Board Layout
发布日期: 2017-09-13
| 更新日期: 2022-03-24